This Eaton 500NH3G-690 electrical fuse holder is designed for high-current applications, with a current rating of 500A and a voltage rating of 690V AC. It meets VDE and CE approval standards and is packaged in bulk quantities. The holder measures 3.071 inches in height, 2.835 inches in width, and 5.906 inches in length, with a weight of 2.433 pounds. It is suitable for use in a variety of electrical systems and is part of the Eaton NH series.
Eaton 500NH3G-690 technical specifications.
| Approvals | VDE, CE |
| Current | 500A |
| Current Rating | 500A |
| Height | 3.071inch |
| Length | 5.906inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 2.433lb |
| Width | 2.835inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 500NH3G-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.