EATON CUTLER HAMMER 53300400 TOTALIZING COUNTER
Eaton 53300400 technical specifications.
| Approvals | CE |
| Depth | 31.8mm |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.