
This Eaton display features an accuracy of 0.015% and is approved for UL and CE compliance. It operates within a temperature range of 0°C to 55°C and is powered by a maximum supply voltage of 115V AC. The display is mounted on a panel and consumes 7W of power.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.015% |
| Approvals | UL, CE |
| Depth | 142.24mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel |
| Power Consumption | 7W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
