
UPS, Model 5PX, 120V, 50/60Hz, 1950 VA, 5-20P Input, 8 5-20R Output Connections
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 5PX2200RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Resistance | -20R |
| Width | 442mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5PX2200RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
