
Counter 6-Digit Panel Mount W/Key Lock | Eaton 6-Y-1-2-RMF-Pmu
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 6-Y-1-2-RMF-PM-115A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Panel |
| Counter Type | Electromechanical Totalizer |
| Voltage | 115V AC |
| Application | Electric Pulse, Additional Count |
| Connection | Wire Leads |
| Digits | 6 3/16 in H - White on Black |
| Reset | Key Lock |
| Count - max | 999999 |
| Speed | Electromechanical Totalizer |
| Counter Type | 1000 cpm |
| Dimension | 3.69 in W x 1.25 in H x 2.56 in D |
| Operator | Coil |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 6-Y-1-2-RMF-PM-115A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.