Eaton 68184 technical specifications.
| Depth | 438mm |
| Height | 89mm |
| Interface | RS-232, USB |
| Length | 483mm |
| Max Frequency | 70Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 1500VA |
| Weight | 20.5kg |
| Width | 86.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
