This Eaton transformer has a maximum frequency of 60Hz and a minimum frequency of 50Hz. It is designed for rack mounting and has a VA rating of 600VA. The transformer has a width of 82mm, a depth of 301mm, and a length of 314mm. It weighs 5.75kg and is rated for an output voltage of 230V.
Eaton 68542 technical specifications.
| Depth | 301mm |
| Length | 314mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 600VA |
| Weight | 5.75kg |
| Width | 82mm |
| RoHS | Compliant |
No datasheet is available for this part.