Eaton 80-MC2F technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Eaton 80-MC2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
