
Cooper Tools 22.2 63.5 mm 9 Piece Hole Saw Set
Checking distributor stock and pricing after the page loads.
Eaton 81431 technical specifications.
| Number of Pieces | 9 |
| Maximum Size | 63.5mm |
| Minimum Size | 22.2mm |
| Set Contents | Holesaws: 22.2; 28.6; 34.9; 44.5; 50.8; 63.5 mm; Mandrel (x2); 6.35 x 103 mm Pilot Drill |
| RoHS | Not Compliant |