
UPS, 120V, 360W; Capacity (VA / W):600VA / 360W; No. of Outlets:3; Input Voltage AC Max:-; Output Voltage:120VAC; Length:350.52mm; Width:125mm; Height:143mm; Backup Time - Half Load:15min; External Depth:13.8; External Height:5.6 ;RoHS Compliant: NA
Sign in to ask questions about the Eaton 81601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 81601 technical specifications.
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 81601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
