Eaton 903-2-6LED3012-120/12-CS-F70 technical specifications.
| Package Height (mm) | 200 |
| Seated Plane Height (mm) | 200 |
| Color | White |
| Rated Voltage | 120V |
| Color Temperature | 3000K |
| Cage Code | 81118 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 903-2-6LED3012-120/12-CS-F70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.