Sign in to ask questions about the Eaton 91-PC3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 91-PC3M technical specifications.
| Body Material | Brass |
| Color | Black |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Eaton 91-PC3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
