No. 1 X 4 in. Series 99 Interchangeablephillips Screwdriver Blade Carded
Eaton 99821V technical specifications.
| Height | 0.25inch |
| Length | 8.25inch |
| Weight | 0.085lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 99821V to view detailed technical specifications.
No datasheet is available for this part.