This terminal block features 16 contacts and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a voltage rating of 250V. The block is made of thermoplastic insulation material and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 100.
Eaton A10221607CA technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | No |
| Series | Magnum® A1000 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A10221607CA to view detailed technical specifications.
No datasheet is available for this part.