This terminal block features 20 circuits and 20 contacts, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 250V and is made of black thermoplastic. The block is designed for through hole mounting and is available in bulk packaging. It is not RoHS compliant.
Eaton A10222007CA technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | No |
| Series | Magnum® A1000 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A10222007CA to view detailed technical specifications.
No datasheet is available for this part.