This Eaton Magnum A1000 terminal block features 36 positions, a current rating of 20A, and a voltage rating of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The block is made of thermoplastic insulation material and has a UL94 V-0 flammability rating. It is available in bulk packaging with 100 units per package.
Eaton A10223607 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Number of Wire Entries | 36 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | No |
| Series | Magnum® A1000 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A10223607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.