
Conn Barrier Strip 2 POS 8.26mm Wire Wrap ST Thru-Hole 15A
Eaton A104102AB technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| Series | A1000 |
| Termination | Wire Wrap |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton A104102AB to view detailed technical specifications.
No datasheet is available for this part.
