Conn Barrier Strip 24 POS Wire Wrap ST Thru-Hole 15A
Eaton A10412407 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A10412407 to view detailed technical specifications.
No datasheet is available for this part.