Conn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 20A
Checking distributor stock and pricing after the page loads.
Eaton A107218 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 8.26mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.