The Eaton A201106-07CA is a 6-contact barrier strip designed for through hole mounting. It features a terminal pitch of 9.53mm and a termination method of solder turret. The strip operates within a temperature range of -40 to 105°C and has a maximum current rating of 30A and a maximum voltage rating of 300V.
Eaton A201106-07CA technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder Turret |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.