Conn Barrier Strip 7 POS 9.53mm Solder ST Panel Mount 30A
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |