
9-position, 30A barrier strip connector with straight, solder termination. Features a 9.53mm pitch, 300V voltage rating, and UL94 V-0 flammability. Constructed with black thermoplastic insulation and designed for panel or chassis mounting. Operates within a -40°C to 105°C temperature range, supporting wire gauges from 12AWG to 22AWG.
Eaton A20130900MP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | A2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A20130900MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.