The Eaton A201322-04 is a 22-contact barrier strip with a terminal pitch of 9.53mm and a termination method of solder turret. It has a body orientation of straight and can be mounted through a hole. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 30A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 22 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder Turret |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |