The A202102-09 is a 2-contact terminal block from Eaton, designed for through-hole mounting. It features a straight body orientation and a termination method of solder. The terminal pitch is 9.53mm, and it has a maximum operating temperature range of -40 to 105 degrees Celsius. The terminal block has a maximum current rating of 30mA and a maximum voltage rating of 300V.
Eaton A202102-09 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A202102-09 to view detailed technical specifications.
No datasheet is available for this part.