General purpose barrier strip terminal block, featuring 6 circuits and 6 poles. Rated for 30A and 300V, this straight, through-hole mount component utilizes solder termination. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Accommodates wire gauges from 12AWG to 22AWG.
Eaton A202206 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | A2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A202206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.