The A203110 is a 10-contact barrier strip from Eaton, designed for panel mounting. It has a terminal pitch of 9.53mm and operates within a temperature range of -40°C to 105°C. This terminal block is rated for a maximum current of 30A and a maximum voltage of 300V.
Sign in to ask questions about the Eaton A203110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A203110 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A203110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.