Conn Barrier Strip 2 POS 9.53mm Panel Mount 30A
Eaton A20350207S1 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A20350207S1 to view detailed technical specifications.
No datasheet is available for this part.