This Eaton A2000 series terminal block features a black thermoplastic housing with a UL94 V-0 flammability rating. It has 11 through-hole contacts and a maximum operating temperature of 105°C. The block is available in bulk packaging with a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use with wire gauges from 12AWG to 22AWG.
Eaton A214211 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | A2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.