3-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 9.53mm pitch and 30A current rating, with a 300V voltage rating. Constructed with a black thermoplastic housing, it offers a straight orientation and panel/chassis mounting. Rated UL94 V-0 for flammability and operates within a -40°C to 105°C temperature range. Designed for wire gauges from 12AWG to 22AWG, this lead-free and RoHS compliant component is supplied in bulk packaging.
Eaton A21930307 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | A2000 |
| Termination | Faston |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A21930307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.