
This 2-contact barrier strip from Eaton features a terminal pitch of 11.1mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The product has a length of 24.89mm, a depth of 16.5mm, and a height of 19.81mm. It operates within a temperature range of -40 to 105°C and has a maximum current rating of 30A and a maximum voltage rating of 600V.
Sign in to ask questions about the Eaton A30220203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A30220203 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 24.89 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 19.81 |
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton A30220203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.