This 4-contact barrier strip is designed for through-hole mounting and features a terminal pitch of 11.1mm. It has a straight body orientation and a maximum operating temperature range of -40°C to 105°C. The strip is rated for a maximum current of 30A and a maximum voltage of 600V. It is suitable for use in a variety of applications, including flexible flat cable and flexible printed circuit connections.
Sign in to ask questions about the Eaton A30220407WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A30220407WR technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 47.49 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 19.81 |
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton A30220407WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.