
This 2-contact barrier strip from Eaton features a terminal pitch of 11.1mm and a product length of 43.94mm. It has a maximum operating temperature range of -40 to 105°C and a maximum current rating of 30A. The strip is designed for use with flexible flat cable or flexible printed circuit connectors and is suitable for applications up to 600V.
Sign in to ask questions about the Eaton A30310209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A30310209 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Number of Rows | 1 |
| Product Length (mm) | 43.94 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 19.81 |
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton A30310209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.