
This 6-contact barrier strip from Eaton features a terminal pitch of 11.1mm and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature range of -40 to 105°C. The strip is rated for a maximum current of 30A and a maximum voltage of 600V. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton A30910603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 88.39 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 19.3 |
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton A30910603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.