
The A38130407 is a 4-position FFC/FPC connector from Eaton with a voltage rating of 600V and a current rating of 30A. It features a thermoplastic insulation material and a flammability rating of UL94 V-0. The connector is designed for panel and chassis mounting and has a pitch of 0.437inch. It is available in a bulk packaging quantity of 1000 units.
Eaton A38130407 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| Series | A38 |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A38130407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.