Conn Barrier Strip 9 POS Screw Panel Mount
Eaton A38220907 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600V |
Download the complete datasheet for Eaton A38220907 to view detailed technical specifications.
No datasheet is available for this part.