This 3-position ZIF connector features a thermoplastic insulation material, supports 30A current rating, and has a voltage rating of 600V. It is available in a bulk packaging quantity of 100 units. The connector is designed for panel and chassis mounting and has a maximum wire gauge of 22AWG and a minimum of 10AWG. It meets the UL94 V-0 flammability rating.
Eaton A38710307 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| Series | A38 |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A38710307 to view detailed technical specifications.
No datasheet is available for this part.