
This terminal block from Eaton features a 30A current rating and 600V voltage rating. It has 10 circuits and 1 row, with 10 wire entries. The block is made of thermoplastic with a UL94 V-0 flammability rating. It is available in bulk packaging with a package quantity of 100. The terminal block is designed for panel and chassis mounting with a 0.437inch pitch.
Checking distributor stock and pricing after the page loads.
Eaton A38721007 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| Series | A38 |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.