The A400307-00A7 terminal block from Eaton features 7 contacts arranged in a single row with a 14.27mm pitch. It is designed for panel mounting and can withstand a maximum operating temperature of 105°C and a minimum of -40°C. The terminal block has a maximum current rating of 50A and a maximum voltage rating of 150V. It is suitable for use in various applications due to its general-purpose design.
Eaton A400307-00A7 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A400307-00A7 to view detailed technical specifications.
No datasheet is available for this part.