The Eaton A400318-00A1 is a barrier strip with 18 contacts, a terminal pitch of 14.27mm, and a termination method of screw. It is designed for panel mount applications and has a maximum operating temperature range of -40°C to 105°C. The strip has a maximum current rating of 50A and a maximum voltage rating of 150V.
Eaton A400318-00A1 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A400318-00A1 to view detailed technical specifications.
No datasheet is available for this part.