The Eaton A401102-00A7 is a 2-contact terminal block with a straight body orientation and solder termination method. It has a terminal pitch of 14.27 and is designed for panel mounting. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 35A and a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |