The A401106-00A7 is a 6-contact barrier strip from Eaton, designed for panel mounting. It features a straight body orientation and a solder termination method. The strip has a terminal pitch of 14.27 and is rated for a maximum current of 35A and a maximum voltage of 600V. It operates within a temperature range of -40 to 105°C.
Eaton A401106-00A7 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A401106-00A7 to view detailed technical specifications.
No datasheet is available for this part.