
The Eaton Magnum A4000 terminal block is a 3-position terminal block with a voltage rating of 600V and a current rating of 35A. It is made of thermoplastic with a UL94 V-0 flammability rating and is suitable for panel and chassis mounting. The operating temperature range is -40°C to 105°C. This product is RoHS compliant and available in a bulk packaging quantity of 200.
Sign in to ask questions about the Eaton A40130307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton A40130307 technical specifications.
| Color | Black |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | Yes |
| Series | Magnum® A4000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A40130307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.