The Eaton A401308-00A1 is an 8-contact terminal block with a terminal pitch of 14.27mm. It features a straight body orientation and is designed for panel mounting. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 35A and a maximum voltage rating of 600V.
Eaton A401308-00A1 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A401308-00A1 to view detailed technical specifications.
No datasheet is available for this part.