The Eaton A403507-00A9 is a 7-contact barrier strip designed for panel mounting. It features a straight body orientation and a terminal pitch of 14.27mm. The strip is rated for a maximum current of 50A and a maximum voltage of 600V. It operates within a temperature range of -40 to 105°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |