The A404111-00A9 barrier strip from Eaton features 11 contacts with a terminal pitch of 14.27mm and a termination method of solder. It has a maximum current rating of 35A and a maximum voltage rating of 600V. The strip is designed for panel mount applications and operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 11 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |