The Eaton A405102-00A1 is a 2-contact terminal block with a terminal pitch of 14.27mm. It features a straight body orientation and a screw termination method. The terminal block is rated for operation between -40°C and 105°C and can handle a maximum current of 35A and a maximum voltage of 600V. It is designed for panel mount applications.
Eaton A405102-00A1 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A405102-00A1 to view detailed technical specifications.
No datasheet is available for this part.