The Eaton A480302-00A7 is a 2-contact barrier strip with a terminal pitch of 14.27mm. It is designed for panel mounting and has a maximum current rating of 50A and a maximum voltage rating of 150V. The strip operates within a temperature range of -40°C to 105°C.
Eaton A480302-00A7 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A480302-00A7 to view detailed technical specifications.
No datasheet is available for this part.