The Eaton A480308-00A1 is an 8-contact terminal block with a 14.27mm terminal pitch. It features a straight body orientation and a screw termination method. The terminal block is designed for panel mounting and has a maximum current rating of 50A and a maximum voltage rating of 150V. It operates within a temperature range of -40 to 105°C.
Eaton A480308-00A1 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A480308-00A1 to view detailed technical specifications.
No datasheet is available for this part.