The Eaton A480310-00A7 is a 10-contact barrier strip terminal block with a terminal pitch of 14.27mm. It is designed for panel mount applications and has a maximum operating temperature range of -40°C to 105°C. The terminal block is rated for a maximum current of 50mA and a maximum voltage of 150V. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |