The Eaton A480315-00A7 is a 15-contact barrier strip with a terminal pitch of 14.27mm. It features a straight body orientation and is designed for panel mounting. The device operates within a temperature range of -40 to 105°C and has a maximum current rating of 50A and a maximum voltage rating of 150V.
Eaton A480315-00A7 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 15 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A480315-00A7 to view detailed technical specifications.
No datasheet is available for this part.